Clamp Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27B6V8P-HM3_A18

DigiKey Part Number
112-BZD27B6V8P-HM3_A18TR-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
BZD27B6V8P-HM3_A18
Description
TVS DIODE 3VWM DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Series
Operating Temperature
-65°C ~ 175°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-219AB
Voltage - Reverse Standoff (Typ)
3V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6.66V
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
50.000€0.11909€5,954.50
Manufacturers Standard Package
Unit Price without VAT:€0.11909
Unit Price with VAT:€0.14291