MFR Recommended
Direct

BYWF29-50-E3/45 | |
|---|---|
DigiKey Part Number | BYWF29-50-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | BYWF29-50-E3/45 |
Description | DIODE STANDARD 50V 8A ITO220AC |
Customer Reference | |
Detailed Description | Diode 50 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETL06FP-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETL06FP-N3-ND | €0.66078 | MFR Recommended |
| STPS8H100FP | STMicroelectronics | 490 | 497-12676-5-ND | €1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.77877 | €778.77 |
| Unit Price without VAT: | €0.77877 |
|---|---|
| Unit Price with VAT: | €0.93452 |



