MFR Recommended
Similar

BYWF29-200HE3_A/P | |
|---|---|
DigiKey Part Number | 112-BYWF29-200HE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | BYWF29-200HE3_A/P |
Description | DIODE STANDARD 200V 8A ITO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETL06FP-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETL06FP-N3-ND | €0.66078 | MFR Recommended |
| BYW29-200G | onsemi | 331 | BYW29-200GOS-ND | €1.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.96855 | €968.55 |
| Unit Price without VAT: | €0.96855 |
|---|---|
| Unit Price with VAT: | €1.16226 |



