

BYQ28EF-100-E3/45 | |
|---|---|
DigiKey Part Number | BYQ28EF-100-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | BYQ28EF-100-E3/45 |
Description | DIODE ARRAY GP 100V 5A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |

