BYQ28E-200HE3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 5.078
Unit Price: €1.07000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3

BYQ28E-200HE3/45

DigiKey Part Number
BYQ28E-200HE3/45-ND
Manufacturer
Manufacturer Product Number
BYQ28E-200HE3/45
Description
DIODE ARRAY GP 200V 5A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BYQ28E-200HE3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-220-3
Current - Average Rectified (Io) (per Diode)
5A
Supplier Device Package
TO-220-3
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYQ28E-200,127WeEn Semiconductors5.0781740-1152-ND€1.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes