
BYM13-50-E3/96 | |
|---|---|
DigiKey Part Number | BYM13-50-E3/96GITR-ND - Tape & Reel (TR) BYM13-50-E3/96GICT-ND - Cut Tape (CT) BYM13-50-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM13-50-E3/96 |
Description | DIODE SCHOTTKY 50V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AB (GL41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819UR-1 | Microchip Technology | 2.021 | 1N5819UR-1-ND | €4.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55300 | €5.53 |
| 100 | €0.36050 | €36.05 |
| 500 | €0.27750 | €138.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.23707 | €355.61 |
| 3.000 | €0.21670 | €650.10 |
| 4.500 | €0.20632 | €928.44 |
| 7.500 | €0.19466 | €1,459.95 |
| 10.500 | €0.18775 | €1,971.38 |
| 15.000 | €0.18104 | €2,715.60 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

