MFR Recommended

BYM10-50HE3/97 | |
|---|---|
DigiKey Part Number | BYM10-50HE3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYM10-50HE3/97 |
Description | DIODE AVALANCHE 50V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-213AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM10-50HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 112-BYM10-50HE3_A/ITR-ND | €0.25797 | MFR Recommended |


