
BYM07-150HE3/98 | |
|---|---|
DigiKey Part Number | BYM07-150HE3/98-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYM07-150HE3/98 |
Description | DIODE STD 150V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-213AA (GL34) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 500 mA |

