Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG20GHE3_A/I | |
|---|---|
DigiKey Part Number | BYG20GHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG20GHE3_A/I |
Description | DIODE AVAL 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG20G-E3/TR | Vishay General Semiconductor - Diodes Division | 5.878 | BYG20G-E3/GICT-ND | €0.66000 | Parametric Equivalent |
| BYG20G-E3/TR3 | Vishay General Semiconductor - Diodes Division | 763 | BYG20G-E3/TR3GICT-ND | €0.66000 | Parametric Equivalent |
| BYG20G-M3/TR | Vishay General Semiconductor - Diodes Division | 0 | BYG20G-M3/TR-ND | €0.12859 | Parametric Equivalent |
| BYG20G-M3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG20G-M3/TR3-ND | €0.12804 | Parametric Equivalent |
| BYG20GHE3_A/H | Vishay General Semiconductor - Diodes Division | 9.180 | 112-BYG20GHE3_A/HCT-ND | €0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.14711 | €1,103.32 |
| Unit Price without VAT: | €0.14711 |
|---|---|
| Unit Price with VAT: | €0.17653 |

