BU1206-E3/51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €5.06000
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU1206-E3/51

DigiKey Part Number
BU1206-E3/51-ND
Manufacturer
Manufacturer Product Number
BU1206-E3/51
Description
BRIDGE RECT 1PHASE 600V 3.4A BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, BU
Technology
Standard
Supplier Device Package
isoCINK+™ BU
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
3.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU1206-E3/45Vishay General Semiconductor - Diodes Division0BU1206-E3/45GI-ND€5.06000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€2.18083€2,180.83
Unit Price without VAT:€2.18083
Unit Price with VAT:€2.61700