Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



BAV20W-G3-18 | |
|---|---|
DigiKey Part Number | BAV20W-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20W-G3-18 |
Description | DIODE STANDARD 150V 250MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20W-G3-18 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20W-E3-08 | Vishay General Semiconductor - Diodes Division | 13.463 | BAV20W-E3-08GICT-ND | €0.34000 | Parametric Equivalent |
| BAV20W-E3-18 | Vishay General Semiconductor - Diodes Division | 7.355 | BAV20W-E3-18GICT-ND | €0.34000 | Parametric Equivalent |
| BAV20W-G3-08 | Vishay General Semiconductor - Diodes Division | 13.138 | 112-BAV20W-G3-08CT-ND | €0.37000 | Parametric Equivalent |
| BAV20W-7 | Diodes Incorporated | 0 | BAV20WDITR-ND | €0.05515 | Similar |
| BAV20W-7-F | Diodes Incorporated | 0 | BAV20W-FDICT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06219 | €621.90 |
| 20.000 | €0.05864 | €1,172.80 |
| Unit Price without VAT: | €0.06219 |
|---|---|
| Unit Price with VAT: | €0.07463 |



