
BAT54S-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAT54S-G3-18TR-ND - Tape & Reel (TR) 112-BAT54S-G3-18CT-ND - Cut Tape (CT) 112-BAT54S-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-G3-18 |
Description | DIODE ARRAY SCHOTTKY 30V SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27200 | €2.72 |
| 100 | €0.17260 | €17.26 |
| 500 | €0.12932 | €64.66 |
| 1.000 | €0.11535 | €115.35 |
| 2.000 | €0.10358 | €207.16 |
| 5.000 | €0.09081 | €454.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08291 | €829.10 |
| 20.000 | €0.07627 | €1,525.40 |
| 30.000 | €0.07289 | €2,186.70 |
| 50.000 | €0.06908 | €3,454.00 |
| 70.000 | €0.06683 | €4,678.10 |
| 100.000 | €0.06464 | €6,464.00 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

