
BAT42-TAP | |
|---|---|
DigiKey Part Number | 112-BAT42-TAPCT-ND - Cut Tape (CT) 112-BAT42-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT42-TAP |
Description | DIODE SCHOTTKY 30V 200MA DO204AH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BAT42-TAP Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Mfr | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42 | STMicroelectronics | 22.431 | 497-2495-1-ND | €0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26000 | €2.60 |
| 100 | €0.16470 | €16.47 |
| 500 | €0.12326 | €61.63 |
| 1.000 | €0.10984 | €109.84 |
| 2.000 | €0.09855 | €197.10 |
| 5.000 | €0.08630 | €431.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07873 | €787.30 |
| 20.000 | €0.07235 | €1,447.00 |
| 30.000 | €0.06911 | €2,073.30 |
| 50.000 | €0.06546 | €3,273.00 |
| 70.000 | €0.06330 | €4,431.00 |
| 100.000 | €0.06120 | €6,120.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

