Parametric Equivalent
Parametric Equivalent

AZ23C8V2-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C8V2-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C8V2-HE3_A-08 |
Description | DIODE ZENER ARRAY 8.2V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 8.2 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C8V2-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C8V2-HE3_A-18TR-ND | €0.06424 | Parametric Equivalent |
| BZB84-C8V2-QR | Nexperia USA Inc. | 0 | 1727-BZB84-C8V2-QRTR-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06101 | €915.15 |
| 30.000 | €0.06099 | €1,829.70 |
| Unit Price without VAT: | €0.06101 |
|---|---|
| Unit Price with VAT: | €0.07321 |



