Zener Diode Array 1 Pair Common Anode 68 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C68-HE3_A-18

DigiKey Part Number
112-AZ23C68-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C68-HE3_A-18
Description
DIODE ZENER ARRAY 68V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 68 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
200 Ohms
Manufacturer
Vishay
Current - Reverse Leakage @ Vr
50 nA @ 51 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
68 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05409€540.90
20.000€0.04947€989.40
Manufacturers Standard Package
Unit Price without VAT:€0.05409
Unit Price with VAT:€0.06491