Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ23C3V3-G3-08 | |
|---|---|
DigiKey Part Number | AZ23C3V3-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C3V3-G3-08 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Anode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3.3 V | Base Product Number |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C3V3-E3-08 | Vishay General Semiconductor - Diodes Division | 18.392 | AZ23C3V3-E3-08GICT-ND | €0.44000 | Parametric Equivalent |
| AZ23C3V3-E3-18 | Vishay General Semiconductor - Diodes Division | 1.235 | AZ23C3V3-E3-18GICT-ND | €0.44000 | Parametric Equivalent |
| AZ23C3V3-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C3V3-G3-18-ND | €0.05362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05083 | €762.45 |
| 30.000 | €0.04895 | €1,468.50 |
| Unit Price without VAT: | €0.05083 |
|---|---|
| Unit Price with VAT: | €0.06100 |


