AZ23B3V3-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.560
Unit Price: €0.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07776
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05860
Datasheet

Similar


Diodes Incorporated
In Stock: 6.762
Unit Price: €0.25000
Datasheet
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B3V3-G3-18

DigiKey Part Number
AZ23B3V3-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B3V3-G3-18
Description
DIODE ZENER ARRAY 3.3V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
95 Ohms
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Configuration
1 Pair Common Anode
Supplier Device Package
SOT-23-3
Voltage - Zener (Nom) (Vz)
3.3 V
Base Product Number
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B3V3-E3-08Vishay General Semiconductor - Diodes Division14.560112-AZ23B3V3-E3-08CT-ND€0.45000Parametric Equivalent
AZ23B3V3-E3-18Vishay General Semiconductor - Diodes Division0AZ23B3V3-E3-18-ND€0.07776Parametric Equivalent
AZ23B3V3-G3-08Vishay General Semiconductor - Diodes Division0AZ23B3V3-G3-08-ND€0.05860Parametric Equivalent
AZ23C3V3-7-FDiodes Incorporated6.762AZ23C3V3-FDICT-ND€0.25000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06173€617.30
20.000€0.05811€1,162.20
Manufacturers Standard Package
Unit Price without VAT:€0.06173
Unit Price with VAT:€0.07408