AZ23B11-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07683
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07776
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05463
Datasheet

Similar


Diodes Incorporated
In Stock: 12.809
Unit Price: €0.33000
Datasheet
Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B11-G3-18

DigiKey Part Number
AZ23B11-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B11-G3-18
Description
DIODE ZENER ARRAY 11V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
20 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 8.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
11 V
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B11-E3-08Vishay General Semiconductor - Diodes Division0AZ23B11-E3-08-ND€0.07683Parametric Equivalent
AZ23B11-E3-18Vishay General Semiconductor - Diodes Division0AZ23B11-E3-18-ND€0.07776Parametric Equivalent
AZ23B11-G3-08Vishay General Semiconductor - Diodes Division0AZ23B11-G3-08-ND€0.05463Parametric Equivalent
AZ23C11-7-FDiodes Incorporated12.809AZ23C11-FDICT-ND€0.33000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05758€575.80
20.000€0.05340€1,068.00
Manufacturers Standard Package
Unit Price without VAT:€0.05758
Unit Price with VAT:€0.06910