
8EWS08S | |
|---|---|
DigiKey Part Number | 8EWS08S-ND |
Manufacturer | |
Manufacturer Product Number | 8EWS08S |
Description | DIODE STANDARD 800V 8A TO252AA |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | 8EWS08S Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 800 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |

