Similar


83CNQ080ASL | |
|---|---|
DigiKey Part Number | 83CNQ080ASL-ND |
Manufacturer | |
Manufacturer Product Number | 83CNQ080ASL |
Description | DIODE ARRAY SCHOT 80V 80A D618SL |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 80A Surface Mount D-61-8-SL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 80 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1.5 mA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case D-61-8-SL |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package D-61-8-SL |
Current - Average Rectified (Io) (per Diode) 80A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83CNQ080SL | SMC Diode Solutions | 0 | 83CNQ080SLSMC-ND | €15.25211 | Similar |


