Similar


83CNQ080A | |
|---|---|
DigiKey Part Number | 83CNQ080A-ND |
Manufacturer | |
Manufacturer Product Number | 83CNQ080A |
Description | DIODE MODULE SCHOT 80V 40A D61-8 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 40A Chassis Mount D-61-8 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 80 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1.5 mA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case D-61-8 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package D-61-8 |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83CNQ080 | SMC Diode Solutions | 76 | 83CNQ080SMC-ND | €21.05000 | Similar |
| 83CNQ080S2 | SMC Diode Solutions | 281 | 83CNQ080S2-ND | €21.35000 | Similar |


