
6DFN43A-M3/H | |
|---|---|
DigiKey Part Number | 112-6DFN43A-M3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6DFN43A-M3/H |
Description | TVS DIODE 36.8VWM 59.3V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 59.3V |
Mfr | Current - Peak Pulse (10/1000µs) 10.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case 2-VDFN |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | €0.11986 | €1,258.53 |
| Unit Price without VAT: | €0.11986 |
|---|---|
| Unit Price with VAT: | €0.14383 |

