
6DFN20CA-M3/H | |
|---|---|
DigiKey Part Number | 112-6DFN20CA-M3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6DFN20CA-M3/H |
Description | TVS DIODE 17.1VWM 27.7V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.7V |
Mfr | Current - Peak Pulse (10/1000µs) 21.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case 2-VDFN |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | €0.13137 | €1,379.38 |
| Unit Price without VAT: | €0.13137 |
|---|---|
| Unit Price with VAT: | €0.15764 |

