18.2V Clamp 33A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6DFN13A-M3/H

DigiKey Part Number
112-6DFN13A-M3/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6DFN13A-M3/H
Description
TVS DIODE 11.1VWM 18.2V DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
18.2V
Mfr
Current - Peak Pulse (10/1000µs)
33A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
2-VDFN
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.500€0.12958€1,360.59
Unit Price without VAT:€0.12958
Unit Price with VAT:€0.15550