Similar
Similar
Similar

5KP8.0A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP8.0A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP8.0A-E3/51 |
Description | TVS DIODE 8VWM 13.6VC P600 |
Customer Reference | |
Detailed Description | 13.6V Clamp 368A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 368A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP8.0A | Littelfuse Inc. | 523 | 5KP8.0ACT-ND | €2.52000 | Similar |
| 5KP8.0A-HR | Littelfuse Inc. | 0 | 5KP8.0A-HR-ND | €14.43003 | Similar |
| 5KP8.0A-HRA | Littelfuse Inc. | 0 | 5KP8.0A-HRA-ND | €13.70859 | Similar |
| 5KP8.0E3/TR13 | Microchip Technology | 0 | 5KP8.0E3/TR13-ND | €1.78004 | Similar |
| SA8.0A | Littelfuse Inc. | 4.334 | F5668CT-ND | €0.67000 | Similar |




