Direct
Similar
Similar
Similar
Similar
Similar

5KP43-E3/54 | |
|---|---|
DigiKey Part Number | 5KP43-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP43-E3/54 |
Description | TVS DIODE 43VWM 76.7VC P600 |
Customer Reference | |
Detailed Description | 76.7V Clamp 65.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 76.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP43A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.134 | 5KP43A-E3/54GICT-ND | €3.58000 | Direct |
| 15KPA43A-HR | Littelfuse Inc. | 0 | 15KPA43A-HR-ND | €17.86575 | Similar |
| 15KPA43A-HRA | Littelfuse Inc. | 0 | 15KPA43A-HRA-ND | €17.17860 | Similar |
| 30KPA43A-HR | Littelfuse Inc. | 0 | 30KPA43A-HR-ND | €24.73719 | Similar |
| 30KPA43A-HRA | Littelfuse Inc. | 0 | 30KPA43A-HRA-ND | €23.36290 | Similar |



