Similar
Similar
Similar

30EPF04 | |
|---|---|
DigiKey Part Number | 30EPF04-ND |
Manufacturer | |
Manufacturer Product Number | 30EPF04 |
Description | DIODE STANDARD 400V 30A TO247AC |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
EDA/CAD Models | 30EPF04 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247AC Modified |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.41 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D40BG | Microchip Technology | 281 | APT30D40BG-ND | €2.51000 | Similar |
| STTH30R04W | STMicroelectronics | 408 | 497-7596-5-ND | €2.92000 | Similar |
| STTH6004W | STMicroelectronics | 0 | 497-5159-5-ND | €4.58000 | Similar |
| STTH60R04W | STMicroelectronics | 301 | 497-7603-5-ND | €5.07000 | Similar |



