Bridge Rectifier Single Phase Standard 600 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W06G-E4/51

DigiKey Part Number
2W06G-E4/51GI-ND
Manufacturer
Manufacturer Product Number
2W06G-E4/51
Description
BRIDGE RECT 1PHASE 600V 2A WOG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
2W06G-E4/51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Circular, WOG
Technology
Standard
Supplier Device Package
WOG
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.352
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.44000€1.44
10€0.90700€9.07
100€0.60440€60.44
500€0.47476€237.38
1.000€0.43304€433.04
3.000€0.38006€1,140.18
6.000€0.35339€2,120.34
12.000€0.33099€3,971.88
Manufacturers Standard Package
Unit Price without VAT:€1.44000
Unit Price with VAT:€1.72800