30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6279AHE3/51

DigiKey Part Number
1N6279AHE3/51-ND
Manufacturer
Manufacturer Product Number
1N6279AHE3/51
Description
TVS DIODE 18.8VWM 30.6VC 1.5KE
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
49A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.