Direct

1N5617GPHE3/54 | |
|---|---|
DigiKey Part Number | 1N5617GPHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5617GPHE3/54 |
Description | DIODE STANDARD 400V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5617GP-E3/54 | Vishay General Semiconductor - Diodes Division | 5.811 | 1N5617GP-E3/54GICT-ND | €1.33000 | Direct |
| 1N5617 | Microchip Technology | 508 | 1N5617-ND | €3.65000 | Similar |
| D4G-T | Diodes Incorporated | 4.814 | D4G-TDICT-ND | €0.29000 | Similar |
| EGP10G | onsemi | 3.969 | EGP10GCT-ND | €0.61000 | Similar |
| RGP10G | onsemi | 4.110 | 488-RGP10GCT-ND | €0.37000 | Similar |





