Direct

1N5399GPHE3/54 | |
|---|---|
DigiKey Part Number | 1N5399GPHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5399GPHE3/54 |
Description | DIODE STD 1000V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5399GP-E3/73 | Vishay General Semiconductor - Diodes Division | 11.793 | 1N5399GP-E3/73GICT-ND | €1.61000 | Direct |
| BYW56-TR | Vishay General Semiconductor - Diodes Division | 2.390 | BYW56CT-ND | €2.07000 | Similar |



