
1N5238B-TR | |
|---|---|
DigiKey Part Number | 112-1N5238B-TR-ND - Tape & Reel (TR) 112-1N5238B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5238B-TR |
Description | DIODE ZENER 8.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25500 | €2.55 |
| 100 | €0.16130 | €16.13 |
| 500 | €0.12062 | €60.31 |
| 1.000 | €0.10746 | €107.46 |
| 2.000 | €0.09638 | €192.76 |
| 5.000 | €0.08435 | €421.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07692 | €769.20 |
| 20.000 | €0.07066 | €1,413.20 |
| 30.000 | €0.06748 | €2,024.40 |
| 50.000 | €0.06390 | €3,195.00 |
| 70.000 | €0.06178 | €4,324.60 |
| 100.000 | €0.05971 | €5,971.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

