Similar
Similar

1N4937E-E3/53 | |
|---|---|
DigiKey Part Number | 1N4937E-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4937E-E3/53 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4937-T | Diodes Incorporated | 7.754 | 1N4937DICT-ND | €0.20000 | Upgrade |
| 1N4937G | onsemi | 29.732 | 1N4937GOS-ND | €0.22000 | Upgrade |
| 1N4937G-T | Diodes Incorporated | 0 | 1N4937G-T-ND | €0.07265 | Upgrade |
| 1N4937RLG | onsemi | 46.384 | 1N4937RLGOSCT-ND | €0.24000 | Upgrade |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | €4.43699 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.14698 | €1,763.76 |
| Unit Price without VAT: | €0.14698 |
|---|---|
| Unit Price with VAT: | €0.17638 |






