1N4741A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 34.162
Unit Price: €0.66000
Datasheet
Image for 1N4741A-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741A-T

DigiKey Part Number
1N4741A-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4741A-T
Description
DIODE ZENER 11V 1.3W DO41
Customer Reference
Detailed Description
Zener Diode 11 V 1.3 W ±5% Through Hole DO-41
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-41
Impedance (Max) (Zzt)
700 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4741A-TRVishay General Semiconductor - Diodes Division34.162112-1N4741A-CT-ND€0.66000Direct
Obsolete
This product is no longer manufactured. View Substitutes