1N4586GPHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.37564
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.438
Unit Price: €2.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.06700
Datasheet

Similar


onsemi
In Stock: 8.601
Unit Price: €0.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.088
Unit Price: €0.45000
Datasheet
Diode 1000 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4586GPHE3/73

DigiKey Part Number
1N4586GPHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4586GPHE3/73
Description
DIODE STANDARD 1000V 1A DO204AC
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4586GP-E3/73Vishay General Semiconductor - Diodes Division01N4586GP-E3/73-ND€0.37564Direct
BYW56-TAPVishay General Semiconductor - Diodes Division3.438BYW56-TAPGICT-ND€2.06000Similar
D7G-TDiodes Incorporated0D7G-T-ND€0.06700Similar
EGP10Konsemi8.601EGP10KCT-ND€0.55000Similar
HER208GTaiwan Semiconductor Corporation3.0881801-HER208GCT-ND€0.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types