Similar
Similar

1N4005GPHM3/73 | |
|---|---|
DigiKey Part Number | 1N4005GPHM3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4005GPHM3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT51J-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYT51J-TAP-ND | €0.64160 | Similar |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | €4.43699 | Similar |
| MUR260G | Rochester Electronics, LLC | 5.808 | 2156-MUR260G-OS-ND | €0.15298 | Similar |
| MUR260RLG | onsemi | 6.843 | MUR260RLGOSCT-ND | €0.60000 | Similar |
| NRVA4005T3G | onsemi | 142.779 | NRVA4005T3GOSCT-ND | €0.31000 | Similar |





