Similar
Similar
Similar

1N4005GPHM3/54 | |
|---|---|
DigiKey Part Number | 1N4005GPHM3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4005GPHM3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT51J-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT51J-TR-ND | €0.52492 | Similar |
| 1N4937G | onsemi | 29.732 | 1N4937GOS-ND | €0.22000 | Upgrade |
| 1N4937G-T | Diodes Incorporated | 0 | 1N4937G-T-ND | €0.07265 | Upgrade |
| 1N4937RLG | onsemi | 46.544 | 1N4937RLGOSCT-ND | €0.24000 | Upgrade |
| MUR160G | onsemi | 2.920 | MUR160GOS-ND | €0.45000 | Upgrade |






