15ETL06FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 172
Unit Price: €1.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 921
Unit Price: €1.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 388
Unit Price: €2.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 726
Unit Price: €2.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 630
Unit Price: €1.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 995
Unit Price: €2.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 798
Unit Price: €2.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.973
Unit Price: €0.62000
Datasheet
Diode 600 V 15A Through Hole TO-220AC Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15ETL06FP

DigiKey Part Number
15ETL06FP-ND
Manufacturer
Manufacturer Product Number
15ETL06FP
Description
DIODE STANDARD 600V 15A TO220AC
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220AC Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
270 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220AC Full Pack
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT79X-600,127WeEn Semiconductors1721740-1445-ND€1.73000Similar
RFNL10TJ6SGC9Rohm Semiconductor921RFNL10TJ6SGC9-ND€1.92000Similar
RFNL15TJ6SGC9Rohm Semiconductor388846-RFNL15TJ6SGC9-ND€2.24000Similar
RFNL20TJ6SGC9Rohm Semiconductor726RFNL20TJ6SGC9-ND€2.47000Similar
RFNL5TJ6SGC9Rohm Semiconductor630RFNL5TJ6SGC9-ND€1.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes