Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

15ETL06 | |
|---|---|
DigiKey Part Number | 15ETL06-ND |
Manufacturer | |
Manufacturer Product Number | 15ETL06 |
Description | DIODE STANDARD 600V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 270 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT15D60KG | Microchip Technology | 749 | APT15D60KG-ND | €1.50000 | Similar |
| BYT79-600,127 | WeEn Semiconductors | 3.884 | 1740-1158-ND | €1.73000 | Similar |
| DSEI12-06A | IXYS | 291 | DSEI12-06A-ND | €3.26000 | Similar |
| DSEI8-06A | IXYS | 9.575 | DSEI8-06A-ND | €2.73000 | Similar |
| DSEP15-06A | IXYS | 108 | DSEP15-06A-ND | €3.09000 | Similar |







