Similar

15ETH06-1 | |
|---|---|
DigiKey Part Number | 15ETH06-1-ND |
Manufacturer | |
Manufacturer Product Number | 15ETH06-1 |
Description | DIODE STANDARD 600V 15A TO2623 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-262-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-262-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH15R06D | STMicroelectronics | 900 | 497-5408-5-ND | €2.12000 | Similar |


