Similar
Similar
Similar



1.5SMC130CAHE3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC130CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130CAHE3_A/I |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC130CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC130CATR-ND | €0.20153 | Similar |
| 1.5SMC130CA-AT/13 | YAGEO | 0 | 13-1.5SMC130CA-AT/13TR-ND | €0.14078 | Similar |
| 1.5SMC130CA-AT/7 | YAGEO | 0 | 13-1.5SMC130CA-AT/7TR-ND | €0.13179 | Similar |
| SMCJ110CA | Taiwan Semiconductor Corporation | 0 | SMCJ110CAFSTR-ND | €0.20153 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.38563 | €1,349.70 |
| 7.000 | €0.29895 | €2,092.65 |
| Unit Price without VAT: | €0.38563 |
|---|---|
| Unit Price with VAT: | €0.46276 |




