Similar
Similar
Similar



1.5SMC120CAHE3_A/H | |
|---|---|
DigiKey Part Number | 1.5SMC120CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120CAHE3_A/H |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC120CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC120CATR-ND | €0.20153 | Similar |
| 1.5SMC120CA-AT/13 | YAGEO | 0 | 13-1.5SMC120CA-AT/13TR-ND | €0.14078 | Similar |
| 1.5SMC120CA-AT/7 | YAGEO | 0 | 13-1.5SMC120CA-AT/7TR-ND | €0.13179 | Similar |
| SMCJ100CA | Taiwan Semiconductor Corporation | 2.486 | SMCJ100CAFSCT-ND | €0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | €0.33027 | €1,122.92 |
| Unit Price without VAT: | €0.33027 |
|---|---|
| Unit Price with VAT: | €0.39632 |




