
1.5KE82CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE82CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE82CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82CA-E3/54 |
Description | TVS DIODE 70.1VWM 113VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE68CA | STMicroelectronics | 1.935 | 497-12031-1-ND | €1.40000 | Similar |
| 1.5KE82CA/B | YAGEO | 2.000 | 13-1.5KE82CA/BCT-ND | €0.23000 | Similar |
| TP6KE82CA | Littelfuse Inc. | 3.537 | F6866CT-ND | €0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.84300 | €8.43 |
| 100 | €0.56030 | €56.03 |
| 500 | €0.43874 | €219.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.38294 | €536.12 |
| 2.800 | €0.35268 | €987.50 |
| 4.200 | €0.33727 | €1,416.53 |
| 7.000 | €0.31995 | €2,239.65 |
| 9.800 | €0.30969 | €3,034.96 |
| 14.000 | €0.29973 | €4,196.22 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

