70.1V Clamp 21.4A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE51CAHE3_A/C

DigiKey Part Number
1.5KE51CAHE3_A/CGITR-ND - Tape & Reel (TR)
1.5KE51CAHE3_A/CGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE51CAHE3_A/C
Description
TVS DIODE 43.6VWM 70.1VC 1.5KE
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
43.6V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
48.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE51CA-E3/54Vishay General Semiconductor - Diodes Division7281.5KE51CA-E3/54GICT-ND€1.33000Direct
1.5KE56CAHE3_B/CVishay General Semiconductor - Diodes Division0112-1.5KE56CAHE3_B/CTR-ND€0.70979MFR Recommended
1.5KE51CALittelfuse Inc.2.8181.5KE51CALFCT-ND€0.97000Similar
1V5KE51CATaiwan Semiconductor Corporation01V5KE51CATR-ND€0.21247Similar
In-Stock: 1.371
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.52000€1.52
10€0.96500€9.65
100€0.64480€64.48
500€0.50784€253.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400€0.37862€530.07
2.800€0.35244€986.83
4.200€0.34421€1,445.68
Manufacturers Standard Package
Unit Price without VAT:€1.52000
Unit Price with VAT:€1.82400