
1.5KE47CAHE3_A/D | |
|---|---|
DigiKey Part Number | 1.5KE47CAHE3_A/D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47CAHE3_A/D |
Description | TVS DIODE 40.2VWM 64.8VC 1.5KE |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE47CAHE3_A/D Models |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE47CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE47CA-E3/73-ND | €0.61298 | Direct |
| 1.5KE51CAHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1.5KE51CAHE3_B/CTR-ND | €0.70979 | MFR Recommended |
| 1.5KE47CARL | STMicroelectronics | 1.748 | 497-7051-1-ND | €1.19000 | Upgrade |
| 1.5KE47CA | Littelfuse Inc. | 2.401 | 1.5KE47CALFCT-ND | €0.97000 | Similar |
| 1V5KE47CA | Taiwan Semiconductor Corporation | 0 | 1V5KE47CATR-ND | €0.24251 | Similar |





