Direct
Direct
Direct
Similar

1.5KE440CA-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE440CA-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA-E3/51 |
Description | TVS DIODE 376VWM 602VC 1.5KE |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440CA | Littelfuse Inc. | 1.359 | 1.5KE440CALFCT-ND | €1.33000 | Direct |
| 1.5KE440CA | STMicroelectronics | 1.247 | 497-12742-1-ND | €1.72000 | Direct |
| 1.5KE440CA-B | Littelfuse Inc. | 0 | 1.5KE440CA-B-ND | €0.40416 | Direct |
| 1V5KE440CA | Taiwan Semiconductor Corporation | 0 | 1V5KE440CAFSTR-ND | €0.33867 | Similar |




