
1.5KE39CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE39CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE39CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA-E3/54 |
Description | TVS DIODE 33.3VWM 53.9VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 27.8A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.75300 | €7.53 |
| 100 | €0.49750 | €49.75 |
| 500 | €0.38778 | €193.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.33735 | €472.29 |
| 2.800 | €0.31001 | €868.03 |
| 4.200 | €0.29608 | €1,243.54 |
| 7.000 | €0.28043 | €1,963.01 |
| 9.800 | €0.27116 | €2,657.37 |
| 14.000 | €0.26215 | €3,670.10 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |

