Direct
Similar
Similar

1.5KE13CA/54 | |
|---|---|
DigiKey Part Number | 1.5KE13CA/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE13CA/54 |
Description | TVS DIODE 11.1VWM 18.2VC 1.5KE |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 82.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE13CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE13CA-E3/54GICT-ND | €1.33000 | Direct |
| 1.5KE13CA | Littelfuse Inc. | 1.483 | F5112CT-ND | €0.97000 | Similar |
| 1.5KE13CA-B | Littelfuse Inc. | 0 | 1.5KE13CA-BLF-ND | €0.28338 | Similar |
| 1.5KE13CA-G | Comchip Technology | 0 | 641-1.5KE13CA-GTB-ND | €0.33737 | Similar |
| TP6KE13CA | Littelfuse Inc. | 2.340 | F6838CT-ND | €0.63000 | Similar |





