Direct
Similar
Similar
Similar

1.5KE11CA-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE11CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE11CA-E3/73 |
Description | TVS DIODE 9.4VWM 15.6VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 96.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 9.4V | Supplier Device Package |
Voltage - Breakdown (Min) 10.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE11CA-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE11CA-E3/51-ND | €0.00000 | Direct |
| 1V5KE11CA | Taiwan Semiconductor Corporation | 0 | 1V5KE11CATR-ND | €0.24251 | Direct |
| 1.5KE11CA | Littelfuse Inc. | 1.601 | 1.5KE11CACT-ND | €0.97000 | Similar |
| 1.5KE11CA-AT/B | YAGEO | 0 | 13-1.5KE11CA-AT/BTB-ND | €0.12153 | Similar |
| 1.5KE11CA-B | Littelfuse Inc. | 0 | 1.5KE11CA-B-ND | €0.28338 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.64854 | €1,297.08 |
| Unit Price without VAT: | €0.64854 |
|---|---|
| Unit Price with VAT: | €0.77825 |






