


5347-48819-01 | |
|---|---|
DigiKey Part Number | BC5437-ND |
Manufacturer | |
Manufacturer Product Number | 5347-48819-01 |
Description | CAP FILM 38.5UF 5% 525VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.5 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.323" Dia (84.40mm) |
Part Status Active | Height - Seated (Max) 7.480" (190.00mm) |
Capacitance | Termination Screwless - Spring Cage, Tension Clamp |
Tolerance ±5% | Applications 3 Phase, Power Factor Correction (PFC) |
Voltage Rating - AC 525V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €98.46750 | €393.87 |
| Unit Price without VAT: | €98.46750 |
|---|---|
| Unit Price with VAT: | €118.16100 |

